
26AWG hook-up wire featuring a stranded copper conductor with 7 strands of 34 AWG. Insulated with PVC to a 0.01-inch thickness, providing a 0.039-inch insulation diameter and a 1.02mm outside diameter. Rated for 150V, with a DC rated voltage of 300V, and operating temperatures from -55°C to 105°C. This unshielded, RoHS compliant wire is supplied on a 100-foot spool in brown.
Alpha Wire 7053BR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7053 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
