
This 26AWG wire features a copper conductor and a green PVC jacket. It has a maximum operating temperature range of -55°C to 80°C and a current rating of 4A. The wire is rated for a maximum voltage of 150V AC and DC. It is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 7053GN001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7053GN001 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 4A |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.02mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053GN001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.