
Green hook-up wire, 26AWG, featuring a 7 x 34 stranded copper conductor. Insulated with PVC to a thickness of 0.01 inches, providing a 150V voltage rating. Operating temperature range spans from -55°C to 105°C, with a current rating of 4A. This unshielded wire is supplied on a 1000-foot spool and meets UL approvals.
Alpha Wire 7053GR001 technical specifications.
| Approvals | UL |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 4A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7053 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.