
26AWG hook-up wire featuring a 7-strand copper conductor, 7/34 stranding, and a slate grey PVC insulation. This wire operates within a temperature range of -55°C to 105°C and is rated for 150V AC/DC, with a DC rated voltage of 300V. The insulation diameter is 0.039 inches, and the overall outside diameter is 1.02mm. This RoHS compliant bulk wire is supplied on a 100-foot spool.
Alpha Wire 7053SL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Strands | 7 |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7053 |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
