
Yellow hook-up wire, 26AWG, featuring a stranded copper conductor (7 x 34) and PVC insulation. This unshielded wire offers a 150V AC rating and 300V DC rating, with a maximum operating temperature of 105°C. It is RoHS compliant and supplied on a 1000-foot spool.
Alpha Wire 7053YL001 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 4A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.039inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.02mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7053 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7053YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
