This 24AWG hook-up wire features a copper conductor and a violet color. It has a current rating of 6A and a voltage rating of 150V AC and 150V DC. The wire is not halogen free and is supplied on tape and reel in an unshielded configuration.
Alpha Wire 7054-10 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 6A |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.