
24AWG hook-up wire featuring a 19-strand copper conductor, insulated with 0.01-inch PVC for a 0.045-inch insulation diameter. This unshielded cable operates from -55°C to 105°C, rated for 150V (AC/DC) and 300V DC. The black PVC jacket provides a 1.14mm outside diameter, and the wire is RoHS compliant, supplied on a 100-foot spool.
Alpha Wire 7054/19BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 19 |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7054/19 |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054/19BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
