Hook-up wire featuring 24 AWG stranded copper conductor with 19 strands. Irradiated PVC insulation provides a 0.010-inch thickness and 0.045-inch diameter, rated for 150V AC/DC. Operating temperature range spans from -55°C to 105°C, with a current rating of 6A. This RoHS compliant bulk wire is supplied in a 1000-foot length.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7054/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |