
Red hook-up wire, 24AWG, featuring a 19 x 36 stranded copper conductor. Insulated with PVC to a 0.01-inch thickness, providing a 0.045-inch insulation diameter and a 1.14mm overall diameter. Rated for 150V AC/DC, this unshielded wire supports a 6A current rating and operates within a temperature range of -55°C to 105°C. Supplied on a 1000-foot spool, it meets UL and RoHS compliance.
Alpha Wire 7054/19RD001 technical specifications.
| Approvals | UL |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 6A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7054/19 |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054/19RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.