24AWG hook-up wire featuring a 19 x 36 stranded copper conductor, insulated with PVC to a 0.01-inch thickness, resulting in an insulation diameter of 0.045 inches and an overall outside diameter of 1.14mm. This red wire operates within a temperature range of -55°C to 105°C and is rated for 150V (AC) or 300V (DC). It is RoHS compliant, unshielded, and supplied on a 100-foot spool.
Alpha Wire 7054/19RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7054/19 |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054/19RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.