Hook-up wire featuring 24AWG stranded copper conductor, 19 strands of 36 AWG. Insulated with PVC to a 0.045-inch diameter and 0.01-inch thickness, offering a 150V voltage rating. Operating temperature range spans from -55°C to 105°C. This unshielded wire is supplied on a 100-foot spool in yellow, meeting UL approvals.
Alpha Wire 7054/19YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.045inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7054/19 |
| Shielding | Unshielded |
| Stranding | 19 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054/19YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
