
24AWG hook-up wire featuring a single conductor made of copper. This unshielded wire utilizes PVC insulation with a 0.25mm thickness, resulting in an overall diameter of 1.14mm. The stranded conductor consists of 7 strands of 32 AWG copper. Rated for 150V AC and 600V DC, it operates within a temperature range of -55°C to 80°C. The wire is supplied on a 100-foot spool in black.
Sign in to ask questions about the Alpha Wire 7054-BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7054-BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Insulation Thickness | 0.25mm |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.14mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7054 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054-BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
