Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper Blue 150V Spool
Sign in to ask questions about the Alpha Wire 7054 BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7054 BL005 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.14mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Blue |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 7054 BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.