Hook-up Wire 1Conductors 24AWG 30.5m 1.14mm Tinned Copper Orange 150V
Alpha Wire 7054-ORANGE-100 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.14mm |
| RoHS | Compliant |
No datasheet is available for this part.