
Red hook-up wire featuring 24AWG stranded copper conductor, 7 strands of 32 AWG each. Insulated with PVC and jacketed in polyvinyl, this unshielded wire offers a 1.14mm outside diameter and 0.25mm insulation thickness. Rated for 150V AC and 600V DC, it operates within a temperature range of -55°C to 80°C. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for various electrical applications.
Alpha Wire 7054-RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Insulation Thickness | 0.25mm |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.14mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7054 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054-RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
