
24AWG hook-up wire featuring a single conductor made of copper, stranded 7x32. Insulated with PVC to a thickness of 0.25mm, the wire has an outside diameter of 1.14mm and a 150V voltage rating (600V DC rated). Operating within a temperature range of -55°C to 80°C, this unshielded, RoHS compliant wire is supplied on a 100-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 7054-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7054-SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Insulation Thickness | 0.25mm |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.14mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7054 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7054-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
