
Hook-up wire featuring 24AWG stranded copper conductor, 7 strands of 32 AWG each. Insulated with 0.01-inch thick PVC for a 0.044-inch insulation diameter, offering a 150V AC and 600V DC voltage rating. This violet wire operates from -55°C to 105°C, carries a 6A current rating, and is supplied on a 1000-foot spool. RoHS compliant and UL approved.
Sign in to ask questions about the Alpha Wire 7054VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7054VI001 technical specifications.
| Approvals | UL |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7054 |
| Stranding | 7 x 32 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7054VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.