
Hook-up wire featuring 24AWG stranded copper conductor, 7x32 stranding, and 150V AC / 600V DC voltage rating. Insulated with 0.01-inch thick PVC, offering a 0.044-inch insulation diameter and 1.14mm outside diameter. Rated for 6A current and operating temperatures from -55°C to 105°C. This unshielded, white wire is RoHS compliant and supplied on a 1000-foot spool.
Alpha Wire 7054WH001 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 6A |
| Halogen Free | Not Halogen Free |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.14mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7054 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7054WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.