
Hook-up wire featuring 22AWG stranded tinned copper conductor with 19x34 stranding. This blue wire offers a 1.32mm outside diameter and 150V voltage rating, with a PVC insulation material and 0.052-inch insulation diameter. Rated for operation between -55°C and 105°C, it is supplied on a 100-foot spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 7055/19 BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7055/19 BL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7055/19 |
| Stranding | 19 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.32mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055/19 BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
