Single conductor hook-up wire, 22AWG, featuring 19 strands of 34 AWG tinned copper for flexibility. This wire boasts a yellow PVC insulation with a 0.01-inch thickness, providing a 150V AC voltage rating and a 600V DC rating. Operating within a temperature range of -55°C to 105°C, it has a current rating of 8A and an outside diameter of 1.32mm. UL approved and supplied in a 305-meter (1000-foot) spool.
Alpha Wire 7055/19 YL001 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 8A |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7055/19 |
| Stranding | 19 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Diameter | 1.32mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055/19 YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.