This 22AWG hook-up wire features a maximum operating temperature range of -55°C to 105°C and a voltage rating of 150V. It has a current rating of 8A and is constructed with copper conductors and PVC insulation. The wire is available in a 1000ft length and is compliant with UL approvals. The wire is designed for external mounting and has a diameter of 1.32mm.
Sign in to ask questions about the Alpha Wire 7055/19BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7055/19BR001 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 8A |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7055/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055/19BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.