Red hook-up wire, 22AWG, featuring a 19 x 34 stranding configuration of copper conductors. Insulated with PVC to a 0.01-inch thickness, providing a 0.052-inch insulation diameter and a 1.32mm outside diameter. Rated for 150V, with a DC rated voltage of 600V, and operating within a temperature range of -55°C to 105°C. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 7055/19RD005 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.052inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7055/19 |
| Stranding | 19 x 34 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055/19RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.