
Black hook-up wire, 22AWG, featuring a 7 x 30 stranded copper conductor. Insulated with IRRPVC and jacketed in PVC, this wire offers a 150V AC voltage rating and a 600V DC rating. Operating temperature range is -55°C to 105°C, with a current rating of 8A. Supplied on a 1000-foot spool, it meets UL and RoHS compliance.
Alpha Wire 7055BK001 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 8A |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
