
22AWG hook-up wire featuring a 7 x 30 stranded copper conductor. Insulated with IRRPVC for a 0.05-inch insulation diameter and 0.01-inch insulation thickness, this black wire offers a 150V voltage rating and 300V DC rated voltage. Operating within a temperature range of -55°C to 105°C, it is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 7055BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7055 |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7055BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.