
Orange hook-up wire, 22AWG, features a 7 x 30 stranded copper conductor and PVC insulation. Rated for 150V AC and 600V DC, this wire operates from -55°C to 105°C with a current rating of 8A. The insulation has a 0.01-inch thickness and 0.05-inch diameter, resulting in an outside diameter of 1.3mm. Supplied on a 1000-foot spool, this RoHS compliant wire meets UL approvals.
Alpha Wire 7055OR001 technical specifications.
| Approvals | UL |
| Color | Orange |
| Conductor Material | Copper |
| Current Rating | 8A |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.3mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7055 |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.