
This 20AWG hook-up wire features a yellow PVC insulation with a thickness of 0.01inch and a conductor made of copper. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is RoHS compliant and has a voltage rating of 150V. It is available on a 100foot spool and is packaged as a single unit.
Sign in to ask questions about the Alpha Wire 7056/19 YL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7056/19 YL005 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.524mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7056/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056/19 YL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.