20AWG hook-up wire featuring a solid copper conductor and PVC insulation. Rated for 150V AC/DC, this wire operates from -55°C to 105°C and has a current rating of 10A. The white PVC jacket offers a 0.06-inch insulation diameter and 0.01-inch insulation thickness, resulting in an overall outside diameter of 1.52mm. This bulk wire is supplied on a 1000-foot spool and meets UL approvals.
Alpha Wire 7056/19WH001 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Diameter | 0.06inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878E Type B, 7056/19 |
| Stranding | 19 x 32 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056/19WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.