
This 20AWG hook-up wire features a 150V rating and is constructed with copper conductors and PVC insulation. It has a diameter of 1.5mm and a thickness of 0.01inch. The wire is available in a 1000ft spool and is compliant with UL standards. It has a stranding of 7 x 28 and is suitable for use in applications with operating temperatures between -55°C and 105°C.
Sign in to ask questions about the Alpha Wire 7056OR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7056OR001 technical specifications.
| Approvals | UL |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.058inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7056 |
| Stranding | 7 x 28 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7056OR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.