Hook-up Wire 18AWG 30.48m 1.78mm Tinned Copper Violet 150V Spool
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 18AWG |
| Maximum Outer Diameter | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Violet |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |