
This orange hook-up wire features a solid conductor made of copper, insulated with PVC, and jacketed with polyvinyl. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is 18AWG and has a diameter of 1.78mm. It is rated for 150V and is available in 100foot lengths.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7057/19 OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7057/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 1.78mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7057/19 OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
