Hook-up Wire 1Conductors 18AWG 30.5m 1.78mm Tinned Copper Orange 150V
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.78mm |
| RoHS | Compliant |