
This 18AWG hook-up wire features a copper conductor and a black PVC jacket. It is rated for 150V and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is available on a 100ft spool and is compliant with RoHS regulations. It is also approved by UL and meets the specifications of MIL-W-16878E Type B. The wire has an outside diameter of 1.778mm and is made from a poly insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7057/19BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.778mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7057/19BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.