This 18AWG hook-up wire features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a copper conductor and PVC insulation, jacketed with PVC. The wire is available in a spool packaging quantity of 1 and is compliant with RoHS regulations. The wire is not Reach SVHC compliant. It is rated for a maximum voltage of 150V and is part of the MIL-W-16878E Type B series.
Alpha Wire 7057/19VI001 technical specifications.
| Approvals | UL |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.778mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7057/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7057/19VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.