This 18AWG hook-up wire features a voltage rating of 150V and is available in 100foot lengths. The wire has a PVC insulation diameter of 0.07inch and a thickness of 0.01inch. It is constructed with copper conductors and a PVC jacket, and is compliant with RoHS regulations. The operating temperature range is -55°C to 105°C, and it is approved for use in UL applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7057/19VI005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.778mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7057/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7057/19VI005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.