This 18AWG hook-up wire is rated for 150V and has a maximum operating temperature of 105°C. It features a PVC insulation with a thickness of 0.01inch and a diameter of 1.78mm. The wire is part of the MIL-W-16878E Type B, 7057 series and is manufactured by Alpha Wire. It is available in 100foot lengths and is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7057GR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Series | MIL-W-16878E Type B, 7057 |
| Stranding | 7 x 26 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7057GR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.