This 18AWG hook-up wire is rated for 150V and features 7 x 26 stranding. It is part of the MIL-W-16878E Type B series and is manufactured by Alpha Wire. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a spool packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7057VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7057 |
| Stranding | 7 x 26 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7057VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
