
This 18AWG hook-up wire from Alpha Wire features a yellow color and is rated for 150V. The wire has a PVC insulation diameter of 0.068inch and a thickness of 0.01inch. It is also made with a copper conductor material and has a jacket material of PVC. The wire is available in a 1000foot length and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and meets UL approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7057YL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.068inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7057 |
| Stranding | 7 x 26 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 7057YL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.