16 AWG hook-up wire featuring a single conductor of tinned copper with 19 strands of 29 AWG. This UL-approved wire boasts a 150V voltage rating and operates within a temperature range of -55°C to 105°C. It has a 1.98mm wire diameter and a 1.93mm outside diameter, insulated with Poly and jacketed in Polyvinyl. The RoHS compliant, black wire is supplied on a 100-foot spool.
Alpha Wire 7058/19 BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.93mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B |
| Stranding | 19 x 29 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7058/19 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.