ALPHA WIRE 7058/19 BR001 Wire, Hook Up, UL1429, MIL-W-16878E Type B, Brown, 16 AWG, 1.327 mm, 19 x 0.286mm, 1000 ft
Alpha Wire 7058/19BR001 technical specifications.
| Approvals | UL |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.076inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7058/19 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7058/19BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
