
18 AWG hook-up wire featuring a stranded copper conductor with 19 strands of 29 AWG. Insulated with PVC to a 0.01-inch thickness, providing a 0.076-inch insulation diameter. Rated for 150V, it operates between -55°C and 105°C. This RoHS compliant, green wire is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 7058/19GR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7058/19GR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.076inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.93mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type B, 7058/19 |
| Stranding | 19 x 29 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7058/19GR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
