
Multi-Conductor Cables 23AWG 6C UNSHLD CORD BLACK
Sign in to ask questions about the Alpha Wire 706/2RBK032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 706/2RBK032 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Black, Blue |
| Conductor Material | Copper |
| Current | 1A |
| Current Rating | 1A |
| Insulation Material | PVC |
| Length | 2foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 21x36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 706/2RBK032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.