CABLE MOD COIL 7COND BLACK 15
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Current | 1A |
| Insulation Material | PVC |
| Length | 3foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 7 |
| Packaging | Bulk |
| Voltage | 300V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Unconfirmed |