
Blue hook-up wire, 24AWG, featuring a 7-strand copper conductor and PVC insulation. This cable offers a 300V AC voltage rating and a 1kV DC rated voltage, with an operating temperature range of -55°C to 105°C. The insulation diameter is 0.056 inches, and the overall outside diameter is 1.42mm. Supplied on a 100-foot spool, this RoHS compliant wire meets UL approvals and is designed for cable mounting.
Sign in to ask questions about the Alpha Wire 7130BL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7130BL005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.42mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7130 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7130BL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
