
Flexible cord and fixture wire featuring 7 conductors, each 22AWG, with a 300V AC rating and 1kV DC rated voltage. Constructed with stranded copper conductors (7 x 30) and PVC insulation and jacket, offering a temperature range of -55°C to 105°C. This RoHS compliant wire has an insulation diameter of 0.062 inches and an outside diameter of 1.57mm, supplied on a 1000-foot spool.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 062 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type E, 7131 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |