Flexible cord and fixture wire, 22AWG, featuring 7 conductors made of copper. This wire boasts a 300V AC voltage rating and a 1kV DC rated voltage, with PVC insulation offering a 0.016-inch thickness and 0.062-inch diameter. Operating across a wide temperature range from -55°C to 105°C, it is ROHS and REACH compliant. The 100-foot spool is green and meets UL approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 062 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Strands | 7 |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type E, 7131 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |