22AWG hook-up wire featuring a stranded copper conductor with 7 strands of 30 AWG. Insulated with PVC to a thickness of 0.016 inches, providing an insulation diameter of 0.062 inches and an overall outside diameter of 1.57mm. Rated for 300V AC and 1kV DC, this wire operates between -55°C and 105°C. It is UL approved, RoHS compliant, and supplied on a 100-foot spool in orange.
Alpha Wire 7131OR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type E, 7131 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7131OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.