
This 22AWG hook-up wire features a 7 x 30 stranding and a 300V voltage rating. It has a 0.062inch PVC insulation diameter and a 0.016inch insulation thickness. The wire is available in a 100foot length and is made from copper with a grey color. It is compliant with RoHS regulations and is approved by UL. The operating temperature range is between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 062 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Strands | 7 |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type E, 7131 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |