
This wire is a 300V rated, 22AWG hook-up wire with a 7 x 30 stranding and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The wire is available in a spool packaging format with a package quantity of one. It is compliant with UL approvals and RoHS regulations. The wire has a diameter of 1.57mm and a weight of 6.1lb. It is made from copper conductor material and has a thickness of 0.016inch insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7131VI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 062 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type E, 7131 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 6.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7131VI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
