22AWG hook-up wire featuring a 7 x 30 stranded copper conductor, insulated with PVC for a 0.062-inch insulation diameter and 0.016-inch insulation thickness. This white wire offers a 300V AC voltage rating and 1kV DC rated voltage, with a maximum operating temperature of 105°C and a minimum of -55°C. The overall outside diameter is 1.57mm, and it is supplied on a 1000-foot spool. This RoHS compliant wire meets UL approvals and is designed for general-purpose electrical connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 7131WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 062 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type E, 7131 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7131WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.