
20AWG hook-up wire featuring a 7 x 28 stranded copper conductor, insulated with 0.016-inch PVC for a 0.07-inch insulation diameter. This black wire is rated for 300V AC and 1kV DC, operating between -55°C and 105°C. The overall outside diameter is 1.78mm, with a PVC jacket for durability. Supplied on a 1000-foot spool, this RoHS compliant wire meets UL approvals.
Sign in to ask questions about the Alpha Wire 7132BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 7132BK001 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 1.78mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type C, 7132 |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Weight | 4.8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 7132BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.